Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- RS Stock No.:
- 640-911
- Mfr. Part No.:
- 7000-14541-6750500
- Manufacturer:
- Murrelektronik Limited
N
Subtotal (1 unit)*
MYR300.51
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR300.51 |
*price indicative
- RS Stock No.:
- 640-911
- Mfr. Part No.:
- 7000-14541-6750500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | D Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP66K, IP67 | ||
Coding D Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 male 0° D-coded connector with shielded cable is designed for industrial communication applications, featuring a PUR 1x4xAWG22 shielded yellow UL/CSA drag chain cable with a length of 5 m. It supports an operating voltage of up to 60 V DC and a maximum current of 1.5 A per contact.
Pollution Degree is 3
Rated surge voltage is 1.5 kV
Material group (IEC 60664-1) is I
Related links
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 8 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 3 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 8 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
