Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR250.03

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR250.03
10 +MYR230.01

*price indicative

RS Stock No.:
640-860
Mfr. Part No.:
7000-13225-8030300
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Jacket Material

Polyurethane

Jacket Colour

Violet

Cable Length

3m

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Voltage

60V

Standards/Approvals

EAC

IP Rating

IP65, IP66K, IP67

Coding

A Coded

COO (Country of Origin):
CZ
The Murrelektronik Limited M12 female 0° A-coded connector with shielded PUR cable AWG24+22 vt UL/CSA+drag chain 3m, female straight, 4-pole. Operating voltage AC/DC max. 60 V, UL-listed AC/DC 30 V. Maximum current per contact 4 A. Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.

Material screw connection is zinc die-casting

Coating of fitting is nickel plated

Locking material is zinc die-casting

Coating locking is nickeled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy