Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- RS Stock No.:
- 639-726
- Mfr. Part No.:
- 7000-12341-2240300
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR64.30
View bulk pricing optionsSubtotal (1 unit)*
MYR80.28
FREE delivery for orders over RM 150.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR80.28 | - |
| 10 + | MYR73.85 | MYR64.30 |
*price indicative
- RS Stock No.:
- 639-726
- Mfr. Part No.:
- 7000-12341-2240300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 250V dc | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 250V dc | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 connector with cable, female 90° with cable sleeves. Plastic housings provides good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application. Connectors are optimized for industrial environments and 100% tested during manufacturing to ensure quality and reliability.
Cable outlet is angled
Coding is A
Material contact is copper alloy
Material is PUR
Related links
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Female 8 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Female 3 way M8 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 7.5 m
