Murrelektronik Limited Male 4 way M8 to Unterminated Free Cable End Cable Assembly, 3 m
- RS Stock No.:
- 639-767
- Mfr. Part No.:
- 7000-08011-2110300
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR47.90
View bulk pricing optionsSubtotal (1 unit)*
MYR59.50
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR59.50 | - |
| 10 + | MYR54.71 | MYR47.90 |
*price indicative
- RS Stock No.:
- 639-767
- Mfr. Part No.:
- 7000-08011-2110300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 60V dc | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UKCA | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 60V dc | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UKCA | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M8 Male 0° A-Cod Connector with Cable is engineered specifically for harsh industrial environments, offering high durability and reliability with 100% testing during production to ensure Peak performance. It features gold-plated contacts for excellent conductivity and a Union nut providing vibration resistance, combined with plastic housing that withstands chemicals and oils. Built with nickel-plated locking components, this connector maintains a secure seal and fits seamlessly into demanding applications.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 4 way M8 to Unterminated Free Cable End Cable Assembly, 1 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Female 8 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
