Pilz Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 313-748
- Mfr. Part No.:
- 533155
- Manufacturer:
- Pilz
Subtotal (1 unit)*
MYR381.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR381.99 |
*price indicative
- RS Stock No.:
- 313-748
- Mfr. Part No.:
- 533155
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Standards/Approvals | CE, cULus Listed, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Standards/Approvals CE, cULus Listed, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pilz Connection Cable features an 8-pin M8 straight socket and connector, both A-coded. It is made from durable PUR material, with a yellow colour, designed for use in drag chains. The cable is suitable for operating in ambient temperatures ranging from -40 °C to 80 °C. The pins are made of CuZn (brass), while the sockets are made of CuSn.
CE and UKCA approved
Au contact surface
Cu cable material
Related links
- Pilz Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 500 mm
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 500 mm
- Pilz Male 8 way Straight to Unterminated Cable, 10 m
- Pilz Male 8 way Straight to Unterminated Cable, 5 m
- Phoenix Contact Female 8 way M12 500 mm
- RS PRO Male 8 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Connector Cable, 500 mm
- TE Connectivity Female 8 way Straight to Male M12 Sensor Actuator Cable, 500 mm
