Pilz Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

MYR346.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR346.16

*price indicative

RS Stock No.:
313-724
Mfr. Part No.:
540345
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Jacket Material

Polyurethane

Cable Length

500mm

Number of Contacts A

8

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Straight

Connector Gender B

Male

Number of Contacts B

8

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Connection Cable is made from high-quality PUR material in yellow RAL1003, designed for use in drag chains. It features an 8-pin socket with a straight M12 connector at both ends, A-coded for secure and proper connection. The cable is suitable for a wide range of industrial environments with an ambient temperature range from -25°C to 80°C.

CE and UKCA approved

Pin is made of CuZn

Cu cable material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy