Pilz Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 313-764
- Mfr. Part No.:
- 540340
- Manufacturer:
- Pilz
Subtotal (1 unit)*
MYR419.77
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR419.77 |
*price indicative
- RS Stock No.:
- 313-764
- Mfr. Part No.:
- 540340
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Sensor Actuator Cable | |
| Series | 5403 | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Polyurethane, Thermoplastic Elastomer | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Sensor Actuator Cable | ||
Series 5403 | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Polyurethane, Thermoplastic Elastomer | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Connection Cable is made from high-quality PUR material in yellow RAL1003, designed for use in drag chains. It features an 8-pin socket with a straight M12 connector at both ends, A-coded for secure and proper connection. The cable is suitable for a wide range of industrial environments with an ambient temperature range from -25°C to 80°C.
CE and UKCA approved
Pin is made of CuZn
Cu cable material
Related links
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pilz Female 8 way Straight to Male 8 way Straight Cable, 2 m
- Pilz Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1 m
- Pilz Female 8 way Straight Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 500 mm
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 30 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
