Pilz Female 12 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 313-715
- Mfr. Part No.:
- 570353
- Manufacturer:
- Pilz
Subtotal (1 unit)*
MYR494.49
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR494.49 |
*price indicative
- RS Stock No.:
- 313-715
- Mfr. Part No.:
- 570353
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Connection Cable is made of PUR with a yellow colour, featuring a 12-pin straight M12 socket on one end and an open line end on the other. It operates within an ambient temperature range of -30°C to 80°C. The cable complies with IEC 60664-1 standards for clearance and creepage distances, ensuring electrical safety and reliability in various applications.
CE and UKCA approved
Sockets is made of CuZn
Cu cable material
Halogen free
Related links
- Pilz Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pilz Female 8 way M8 10 m
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 12 way M23 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
