Pilz Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

MYR351.97

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR351.97

*price indicative

RS Stock No.:
313-728
Mfr. Part No.:
570352
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Sensor Actuator Cable

Jacket Material

Thermoplastic Elastomer, Thermoplastic Polyurethane

Cable Length

5m

Jacket Colour

Yellow

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

12

Connector Type B

Unterminated

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Connection Cable is made of PUR with a yellow colour, featuring a 12-pin straight M12 socket on one end and an open line end on the other. It operates within an ambient temperature range of -30°C to 80°C. The cable complies with IEC 60664-1 standards for clearance and creepage distances, ensuring electrical safety and reliability in various applications.

CE and UKCA approved

Sockets is made of CuZn

Cu cable material

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy