Pilz Female 8 way M8, Straight to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 313-701
- Mfr. Part No.:
- 533152
- Manufacturer:
- Pilz
Subtotal (1 unit)*
MYR427.34
FREE delivery for orders over RM 150.00
In Stock
- Plus 23 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR427.34 |
*price indicative
- RS Stock No.:
- 313-701
- Mfr. Part No.:
- 533152
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | 5331 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M8, Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series 5331 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M8, Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pilz Connection Cable features a 8-pin M8 straight socket with an open line end, A-coded. It is made of PUR material and comes in a yellow colour, designed to be suitable for use in drag chains. The cable length is 10 meters, and it is capable of withstanding an ambient temperature range of -40 °C to 80 °C.
CE and UKCA approved
Au contact surface
Cu cable material
Related links
- Pilz Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Straight Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 30 m
- Phoenix Contact Male 17 way M8 to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way M12 10 m
- Pilz Female 8 way Straight to Unterminated Cable, 3 m
