Omron Tap Unit for Use with Safety Sensor
- RS Stock No.:
- 214-7571
- Mfr. Part No.:
- F39-SGIT-IL3
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,103.60
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,103.60 |
*price indicative
- RS Stock No.:
- 214-7571
- Mfr. Part No.:
- F39-SGIT-IL3
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Tap Unit | |
| Product Type | Mounting Hardware | |
| For Use With | Safety Sensor | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Tap Unit | ||
Product Type Mounting Hardware | ||
For Use With Safety Sensor | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron Mounting Hardware, Tap Unit Accessory, For Use With Safety Sensor - F39-SGIT-IL3
This mounting hardware serves as a tap unit accessory designed to secure safety sensors in industrial installations. It functions as a dedicated component that facilitates attachment and alignment of sensor assemblies within control and automation systems. The item is intended to Interface directly with safety sensing devices to provide stable mechanical support during operation.
Features & Benefits
• Tap unit accessory supporting secure sensor attachment
• Compatible with safety sensor units for straightforward integration
• Designed as an accessory part to replace worn mounting elements
• Manufacturer-specified component for consistent equipment matching
• No regulatory approvals listed, reducing administrative considerations
• Compatible with safety sensor units for straightforward integration
• Designed as an accessory part to replace worn mounting elements
• Manufacturer-specified component for consistent equipment matching
• No regulatory approvals listed, reducing administrative considerations
**Applications**
• Suitable for fastening safety sensors in automated production lines
• Ideal for retrofitting damaged sensor mounts on existing equipment
• Used with sensor arrays where a tap unit mounting point is required
• Can be used for maintenance spares in electrical and mechanical workshops
• Ideal for retrofitting damaged sensor mounts on existing equipment
• Used with sensor arrays where a tap unit mounting point is required
• Can be used for maintenance spares in electrical and mechanical workshops
What type of device does this component mount?
It is intended to be used with safety sensor devices to provide a mechanical mounting point.
Who manufactures this mounting accessory?
The item is produced by Omron and supplied as an accessory for their sensor hardware.
Can this accessory serve as a replacement during maintenance?
Yes, it is offered as an accessory tap unit suitable for replacing existing mounting hardware.
Related links
- Omron Lamp Unit for Use with Safety Sensor
- Omron Connector Set for Use with Safety Sensor
- Omron Bracket for Use with Safety Sensor
- Omron CE UL Certified Standard
- Omron CE Standard
- Omron Retroreflective Photoelectric Sensor 4 m IP67
- Omron Diffuse Photoelectric Sensor 1 m IP67
- Omron Diffuse Photoelectric Sensor 120 mm IP67
