Omron Bracket for Use with Safety Sensor
- RS Stock No.:
- 214-7565
- Mfr. Part No.:
- F39-LGMAL
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR944.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR944.66 |
*price indicative
- RS Stock No.:
- 214-7565
- Mfr. Part No.:
- F39-LGMAL
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Adapter | |
| Accessory Type | Bracket | |
| For Use With | Safety Sensor | |
| Hazardous Area Certification | No | |
| Width | 48.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Adapter | ||
Accessory Type Bracket | ||
For Use With Safety Sensor | ||
Hazardous Area Certification No | ||
Width 48.6mm | ||
Standards/Approvals No | ||
Omron Adapter, 48.6mm Width, Bracket - F39-LGMAL
This adaptor is a mounting accessory designed to position safety sensors within industrial environments. Manufactured by Omron, it serves as a bracket to support safety-sensor assemblies and is intended for installations outside classified hazardous zones. The component integrates into sensor systems where a dedicated mounting solution is required.
Features and Benefits:
• Bracket format provides secure mechanical support for sensors
• Compatible with safety sensor applications for reliable positioning
• Non-hazardous area rating simplifies selection for general factory zones
• Compatible with safety sensor applications for reliable positioning
• Non-hazardous area rating simplifies selection for general factory zones
Applications
• Suitable for mounting safety light curtains in machinery guards
• Used with stand-alone safety sensor modules on production lines
• Ideal for retrofit of existing Omron sensor installations
• Can be used for organised sensor placement in inspection cells
• Used with stand-alone safety sensor modules on production lines
• Ideal for retrofit of existing Omron sensor installations
• Can be used for organised sensor placement in inspection cells
What environments is this accessory intended for?
It is specified for use in locations that are not classified as hazardous areas, so it is appropriate for standard industrial spaces without explosive-atmosphere requirements.
Which type of devices does it support mechanically?
It functions as a bracket to support safety-oriented sensing equipment, providing a fixed mounting point for sensors used in safeguarding applications.
Does this item serve as a replacement for damaged mounts?
It can be used as an accessory replacement when an existing Omron sensor bracket requires substitution.
Related links
- Omron Bracket for Use with Safety Sensor
- Omron Connector Set for Use with Safety Sensor
- Omron Tap Unit for Use with Safety Sensor
- Omron Lamp Unit for Use with Safety Sensor
- Omron Bracket for Use with Safety Light Curtain
- Omron CE UL Certified Standard
- Omron, F3W Series Muting Actuator for Use with Safety Sensor
- Pilz Bracket for use with Safety Locking Device
