Omron Lamp Unit for Use with Safety Sensor
- RS Stock No.:
- 214-7568
- Mfr. Part No.:
- F39-LP
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR276.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR276.94 |
*price indicative
- RS Stock No.:
- 214-7568
- Mfr. Part No.:
- F39-LP
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Lamp Unit | |
| Product Type | Sensor Mounting Bracket | |
| For Use With | Safety Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Lamp Unit | ||
Product Type Sensor Mounting Bracket | ||
For Use With Safety Sensor | ||
Standards/Approvals No | ||
Omron Sensor Mounting Bracket, Lamp Unit Accessory, For Use With Safety Sensor - F39-LP
This sensor mounting bracket is an accessory designed to support lamp units used with safety sensors in industrial settings. It provides a fixed attachment point that assists in positioning illumination components for protective sensing arrangements and is manufactured by a reputable automation supplier.
Features & Benefits
• Compatible with lamp units for simplified installation and alignment
• Intended for use with safety sensors to maintain correct optical positioning
• Accessory-type design enabling quick replacement in maintenance scenarios
• Manufactured component ensuring consistent fit across control hardware
• Intended for use with safety sensors to maintain correct optical positioning
• Accessory-type design enabling quick replacement in maintenance scenarios
• Manufactured component ensuring consistent fit across control hardware
**Applications**
• Suitable for mounting lamp units on safety sensing assemblies
• Ideal for use in automated lines requiring secure lamp positioning
• Used with safety sensors in electrical control panels
• Can be used for replacement of worn mounting hardware in industrial sites
• Ideal for use in automated lines requiring secure lamp positioning
• Used with safety sensors in electrical control panels
• Can be used for replacement of worn mounting hardware in industrial sites
What material characteristics should I expect for durability?
The bracket is supplied as a manufacturer-produced component intended for industrial use, offering consistent construction suitable for regular maintenance cycles.
Can this be fitted to different sensor models?
It is designed as an accessory for safety sensors, allowing integration where the lamp unit attachment conforms to the makers interface.
How does it assist during equipment servicing?
The item functions as replaceable mounting hardware, simplifying swap-out of lamp units and reducing downtime during sensor lamp maintenance.
Related links
- Omron Tap Unit for Use with Safety Sensor
- Omron Bracket for Use with Safety Sensor
- Omron Connector Set for Use with Safety Sensor
- Omron CE UL Certified Standard
- Omron, F3W Series Muting Actuator for Use with Safety Sensor
- Omron Bracket for Use with Safety Light Curtain
- Omron Lamp Extractor
- Omron CE Standard
