Omron Connector Set for Use with Safety Sensor

Subtotal (1 unit)*

MYR1,541.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,541.38

*price indicative

RS Stock No.:
214-7563
Mfr. Part No.:
F39-GCN4
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Mounting Hardware

Accessory Type

Connector Set

For Use With

Safety Sensor

Width

58.3mm

Hazardous Area Certification

No

Depth

56mm

Standards/Approvals

No

Omron Mounting Hardware, 56mm Depth, 58.3mm Width - F39-GCN4


This mounting hardware is a mounting accessory designed to secure safety sensors in industrial installations. It functions as a connector set to integrate a sensor into a fixed position, supporting reliable alignment and attachment in control and safety systems. The component is manufactured by Omron and intended for use with safety sensors where consistent positioning and connection are required.

Features and Benefits:


• Connector set provides organised electrical interfacing for sensors
• Enables firm attachment to sensor assemblies for stable alignment
• Compatible with industrial sensor installations for routine use
• Non-hazardous area certification simplifies site selection

Applications


• Suitable for factory-floor safety sensor installations
• Ideal for machine-guarding sensor attachment points
• Used with proximity and light-beam safety sensors
• Can be used for control-cabinet sensor mounting

Which sensor types can be fitted using this connector set?


It is intended for use with safety sensors generally, providing a standardised connection method adaptable to common sensor form factors.

What environmental classification applies to this accessory?


It does not carry hazardous-area certification and is therefore for non-hazardous locations only.

How does the product support installation planning?


The connector arrangement and hardware format allow planners to include a dedicated sensor attachment and wiring point within control and safety layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy