RND, RND 410 Series Cable Cable for Use with Thermocouple, ANSI Standard
- RS Stock No.:
- 804-939
- Mfr. Part No.:
- RND 410-00060
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR2,505.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,505.04 |
*price indicative
- RS Stock No.:
- 804-939
- Mfr. Part No.:
- RND 410-00060
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Cable | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Thermocouple | |
| Series | RND 410 | |
| Hazardous Area Certification | No | |
| Depth | 100m | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Cable | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Thermocouple | ||
Series RND 410 | ||
Hazardous Area Certification No | ||
Depth 100m | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- GB
The RND thermocouple cable offers excellent performance for high-temperature applications, designed specifically for general-purpose extension wiring in demanding environments.
Ideal for use in high-temperature environments
Features good mechanical strength and flexibility
Resistant to oils, acids, steam, and other adverse fluids
Contains a single pair of PFA insulated conductors laid flat
Related links
- RND IEC-584-3 Standard
- RND RoHS Standard
- RND RoHS Standard
- RND IEC 584 Standard
- RND RoHS Standard
- RND RND 410 Series Float Switch Level Sensor Level Sensor NO-Rated Housing Stainless Steel
- RND RND 410 Series level sensor Level Sensor Silicone, Housing Polypropylene
- RND RND 410 Type T Thermocouple, 75 °C → 260 °C Max
