RND RND 410 Type T Thermocouple, 75 °C → 260 °C Max
- RS Stock No.:
- 804-942
- Mfr. Part No.:
- RND 410-00359
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR197.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR197.46 |
*price indicative
- RS Stock No.:
- 804-942
- Mfr. Part No.:
- RND 410-00359
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Thermocouple | |
| Thermocouple Type | T | |
| Maximum Temperature Sensed | 260°C | |
| Series | RND 410 | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC | |
| Minimum Temperature Sensed | 75°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Thermocouple | ||
Thermocouple Type T | ||
Maximum Temperature Sensed 260°C | ||
Series RND 410 | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC | ||
Minimum Temperature Sensed 75°C | ||
- COO (Country of Origin):
- GB
The RND hermetically sealed wire thermocouple is designed for accurate temperature measurement in corrosive or wet environments, ensuring reliability and durability in harsh conditions.
IP67 rated for protection against moisture and dust
Constructed with impermeable PFA insulation for resistance to chemicals
Quick response time facilitates timely temperature readings
Flexible wire construction allows for easy installation and use
Weld-sealed thermocouple tip provides an airtight, moisture-proof atmosphere
Related links
- RND PT100 PT100 Sensor 1.5 mm Dia 2 Wire, Class B -196 °C max
- RND PT100 PT100 Sensor 4 mm Dia Class B 200 °C max
- RS PRO Type T Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 260 °C Max
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 x 0.508 mm
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 x 0.2 mm
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 x 0.315 mm
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 7 x 0.2 mm
