RND, RND 410 Series Socket Socket for Use with PT100 RTD Sensors, RoHS Standard

N

Subtotal (1 unit)*

MYR27.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27.12

*price indicative

RS Stock No.:
804-798
Mfr. Part No.:
RND 410-00072
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Miniature Connector

Sub Type

Socket

Accessory Type

Socket

For Use With

PT100 RTD Sensors

Series

RND 410

Width

20.5mm

Depth

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The RND miniature quick wire thermocouple socket provides a reliable connection for temperature measurement. It ensures a quick and easy setup, making it Ideal for various applications demanding precision and safety.

Easy jab-in connection for convenient wire insertion

Just push in wire and tighten the screw for secure fastening

Polarised contacts to prevent incorrect termination, enhancing safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy