RND RND 410 Series level sensor Level Sensor, 1.5 A, 200 V dc
- RS Stock No.:
- 804-926
- Mfr. Part No.:
- RND 410-00008
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR38.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.39 |
*price indicative
- RS Stock No.:
- 804-926
- Mfr. Part No.:
- RND 410-00008
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Device Type | level sensor | |
| Product Type | Level Sensor | |
| Mount Type | Surface Mount | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Current | 1.5A | |
| Gasket Material | Silicone | |
| Standards/Approvals | FDA test passed | |
| Series | RND 410 | |
| Hazardous Area Certification | No | |
| Thread Size | M8 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Device Type level sensor | ||
Product Type Level Sensor | ||
Mount Type Surface Mount | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Current 1.5A | ||
Gasket Material Silicone | ||
Standards/Approvals FDA test passed | ||
Series RND 410 | ||
Hazardous Area Certification No | ||
Thread Size M8 | ||
- COO (Country of Origin):
- CN
The RND power level sensor is designed for precise measurement and monitoring in various applications, ensuring optimal performance in environments such as water dispensers and vending machines.
Constructed with a Durable polypropylene housing for enhanced longevity
Meets FDA testing requirements for safe use in food-related applications
Wide application range, suitable for diverse environments
IP67 protection rating ensures reliability in challenging conditions
