Alliance Memory AS4C64M8D1-5BCN SDRAM 64 MB Surface Mount, 60-Pin 8 bit TFBGA
- RS Stock No.:
- 842-635
- Mfr. Part No.:
- AS4C64M8D1-5BCN
- Manufacturer:
- Alliance Memory
N
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR73.00
FREE delivery for orders over RM 150.00
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR73.00 | - |
| 10 - 49 | MYR71.57 | 1% |
| 50 - 99 | MYR69.41 | 4% |
| 100 + | MYR64.92 | 11% |
*price indicative
- RS Stock No.:
- 842-635
- Mfr. Part No.:
- AS4C64M8D1-5BCN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 64MB | |
| Organisation | 512M x 1 bit | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 200MHz | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 0.7ns | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 60 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | AS4C64M8D1 | |
| Maximum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 64MB | ||
Organisation 512M x 1 bit | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 200MHz | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 0.7ns | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 60 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series AS4C64M8D1 | ||
Maximum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.3V | ||
- COO (Country of Origin):
- TW
The Alliance Memory High speed synchronous DRAM is delivers exceptional performance with a capacity of 512 Mbits, optimised for applications requiring Rapid data processing and efficient memory operation.
Operates at a fast clock rate of 200MHz for increased performance
Includes fully synchronous operation with internal pipeline architecture
Features four internal banks with 16M x 8-bit configuration
Supports programmable CAS latency options of 2, 2.5, and 3
Related links
- Alliance Memory AS4C64M8D1-5TCN SDRAM 64 MB Surface Mount, 66-Pin 8 bit TSOP II
- Alliance Memory AS4C32M16D1-5BIN SDRAM 64 MB Surface Mount, 60-Pin 16 bit TFBGA
- Alliance Memory AS4C32M16MD1B-5BIN SDRAM 64 MB Surface Mount, 60-Pin 16 bit FBGA
- Alliance Memory SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-6TIN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C32M16MSA-6BIN SDRAM 64 MB Surface Mount, 54-Pin 16 bit FBGA
- Alliance Memory AS4C4M16SA-7TCN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-7BCN SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
