Alliance Memory AS4C64M8D1-5TCN SDRAM 64 MB Surface Mount, 66-Pin 8 bit TSOP II
- RS Stock No.:
- 842-636
- Mfr. Part No.:
- AS4C64M8D1-5TCN
- Manufacturer:
- Alliance Memory
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR15.20
View bulk pricing optionsSubtotal (1 unit)*
MYR73.00
FREE delivery for orders over RM 150.00
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR73.00 | - |
| 10 - 49 | MYR71.48 | MYR15.20 |
| 50 - 99 | MYR69.34 | MYR183.00 |
| 100 + | MYR65.07 | MYR793.00 |
*price indicative
- RS Stock No.:
- 842-636
- Mfr. Part No.:
- AS4C64M8D1-5TCN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 64MB | |
| Product Type | SDRAM | |
| Organisation | 512M x 1 bit | |
| Data Bus Width | 8bit | |
| Number of Bits per Word | 8 | |
| Maximum Clock Frequency | 200MHz | |
| Maximum Random Access Time | 0.7ns | |
| Mount Type | Surface Mount | |
| Package Type | TSOP II | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 66 | |
| Maximum Operating Temperature | 70°C | |
| Length | 22.22mm | |
| Series | AS4C64M8D1 | |
| Maximum Supply Voltage | 2.7V | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 64MB | ||
Product Type SDRAM | ||
Organisation 512M x 1 bit | ||
Data Bus Width 8bit | ||
Number of Bits per Word 8 | ||
Maximum Clock Frequency 200MHz | ||
Maximum Random Access Time 0.7ns | ||
Mount Type Surface Mount | ||
Package Type TSOP II | ||
Minimum Operating Temperature 0°C | ||
Pin Count 66 | ||
Maximum Operating Temperature 70°C | ||
Length 22.22mm | ||
Series AS4C64M8D1 | ||
Maximum Supply Voltage 2.7V | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory DDR Synchronous DRAM Module provides Rapid data access for memory intensive tasks within demanding computing environments.
Fast clock rate of 200MHz ensures optimal performance
Differential clock inputs for enhanced timing accuracy
Supports fully synchronous operations for consistent data handling
Programmable burst lengths of 2, 4, and 8 for flexible data processing
Related links
- Alliance Memory AS4C32M16D1A-5TCN SDRAM 64 MB Surface Mount, 66-Pin 16 bit TSOP II
- Alliance Memory AS4C32M16D1A-5TIN SDRAM 64 MB Surface Mount, 66-Pin 16 bit TSOP II
- Alliance Memory AS4C64M8D1-5BCN SDRAM 64 MB Surface Mount, 60-Pin 8 bit TFBGA
- Alliance Memory SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-6TIN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-7TCN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Micron MT46V32M16P-5B IT:J SDRAM 512 MB Surface Mount, 66-Pin 16 bit TSOP
- Micron MT48LC4M16A2P-6A IT:J SDRAM 64 MB Surface Mount, 54-Pin 16 bit TSOP
