Alliance Memory AS4C32M16MSA-6BIN SDRAM 64 MB Surface Mount, 54-Pin 16 bit FBGA
- RS Stock No.:
- 842-639
- Mfr. Part No.:
- AS4C32M16MSA-6BIN
- Manufacturer:
- Alliance Memory
N
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR82.16
FREE delivery for orders over RM 150.00
In Stock
- 319 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR82.16 | - |
| 10 - 49 | MYR80.45 | 2% |
| 50 - 99 | MYR78.03 | 5% |
| 100 + | MYR73.06 | 11% |
*price indicative
- RS Stock No.:
- 842-639
- Mfr. Part No.:
- AS4C32M16MSA-6BIN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 64MB | |
| Organisation | 32M x 16 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 166MHz | |
| Maximum Random Access Time | 5.5ns | |
| Mount Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 54 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AS4C32M16MSA | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 1.95V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 64MB | ||
Organisation 32M x 16 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 166MHz | ||
Maximum Random Access Time 5.5ns | ||
Mount Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 54 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AS4C32M16MSA | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 1.95V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.7V | ||
- COO (Country of Origin):
- TW
The Alliance Memory High performance SDRAM provides stable memory solutions, designed specifically for energy-efficient applications in Advanced electronic systems, ensuring reliable data transfers and memory operations.
LVCMOS compatible I/O Interface facilitates seamless integration
Offers a 54-ball FBGA package with a 0.8mm ball pitch, optimising space
Programmable burst lengths of 1, 2, 4, 8, or full page enhance data access efficiency
Includes a 64ms refresh period (8K cycles), ensuring data integrity
Related links
- Alliance Memory AS4C16M32MSA-6BIN SDRAM 64 MB Surface Mount, 90-Pin 32 bit FBGA
- Alliance Memory AS4C8M16SA-6BIN SDRAM 16 MB Surface Mount, 54-Pin 16 bit TFBGA
- Micron MT48LC4M16A2P-6A IT:J SDRAM 64 MB Surface Mount, 54-Pin 16 bit TSOP
- Micron MT48LC4M16A2P-6A:J SDRAM 64 MB Surface Mount, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-7BCN SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Alliance Memory AS4C32M16MD1B-5BIN SDRAM 64 MB Surface Mount, 60-Pin 16 bit FBGA
- Intelligent Memory IM6416SDBABG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM6416SDBATG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
