Alliance Memory AS4C32M16MD1B-5BIN SDRAM 64 MB Surface Mount, 60-Pin 16 bit FBGA

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR118.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR118.53
10 - 49MYR116.09
50 - 99MYR112.50
100 +MYR105.44

*price indicative

RS Stock No.:
842-629
Mfr. Part No.:
AS4C32M16MD1B-5BIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

64MB

Product Type

SDRAM

Organisation

32M x 16 bit

Data Bus Width

16bit

Maximum Clock Frequency

200MHz

Number of Bits per Word

16

Maximum Random Access Time

5ns

Number of Words

4 word

Mount Type

Surface Mount

Package Type

FBGA

Minimum Operating Temperature

-40°C

Pin Count

60

Maximum Operating Temperature

85°C

Series

AS4C32M16MD1B

Standards/Approvals

JEDEC

Maximum Supply Voltage

1.95V

Automotive Standard

No

Minimum Supply Voltage

1.7V

COO (Country of Origin):
TW
The Alliance Memory Mobile DDR SDRAM is a high-performance 512M memory solution designed for efficient operation. Its low voltage and double-data-rate architecture ensure quick data transfers while supporting Advanced power-saving features.

Double-data-rate architecture allows for two data transfers per clock cycle

Low voltage operation enhances power efficiency during use

Built-in Temperature Compensated Self Refresh improves energy savings

Supports various burst lengths and CAS latencies for flexible performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy