Alliance Memory AS4C4M16SA-6TCN SDRAM 8 MB Surface Mount, 54-Pin 16 bit TSOP II

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR36.62

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR36.62
10 - 24MYR35.96
25 - 99MYR34.75
100 +MYR32.60

*price indicative

RS Stock No.:
842-641
Mfr. Part No.:
AS4C4M16SA-6TCN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

8MB

Product Type

SDRAM

Organisation

4M x 16 bit

Data Bus Width

16bit

Maximum Clock Frequency

166MHz

Number of Bits per Word

16

Maximum Random Access Time

5.4ns

Number of Words

1M word

Mount Type

Surface Mount

Package Type

TSOP II

Minimum Operating Temperature

0°C

Pin Count

54

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

AS4C4M16SA

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Automotive Standard

No

COO (Country of Origin):
TW
The Alliance Memory High speed CMOS synchronous DRAM suitable for demanding applications. This product serves as an efficient memory solution designed for Advanced performance in computing environments requiring Rapid data processing.

Fast access time of 5.4 ns ensures timely data retrieval

Operates at clock rates of 166 MHz to enhance performance

Features fully synchronous operation with pipelined architecture

Supports an operating temperature range from -40 to 85°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy