Vikan White Scrubbing Brush, 46 mm bristle length, Polybutylene Terephthalate bristle material
- RS Stock No.:
- 222-3052
- Mfr. Part No.:
- 41855
- Manufacturer:
- Vikan
Get a bulk buy discount
Add 5 more to save MYR63.90
View bulk pricing optionsSubtotal (1 unit)*
MYR72.28
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR72.28 | - |
| 5 + | MYR59.50 | MYR63.90 |
*price indicative
- RS Stock No.:
- 222-3052
- Mfr. Part No.:
- 41855
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polybutylene Terephthalate | |
| Colour | White | |
| Bristle Length | 46mm | |
| Standards/Approvals | EU, EC | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polybutylene Terephthalate | ||
Colour White | ||
Bristle Length 46mm | ||
Standards/Approvals EU, EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan narrow cleaning brush with long handle easily clean small spaces. It is available in white colour.
Bristles are angled to facilitate easy cleaning of corners
Grip is designed for extra stability
Related links
- Vikan White Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Red Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Yellow Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Scrubbing Brush White Polybutylene Terephthalate bristle material
- Vikan Green Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Yellow Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polybutylene Terephthalate bristle material
