Vikan Yellow Scrubbing Brush, 46 mm bristle length, PBT bristle material
- RS Stock No.:
- 222-3054
- Mfr. Part No.:
- 41856
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR72.98
FREE delivery for orders over RM 150.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.98 |
*price indicative
- RS Stock No.:
- 222-3054
- Mfr. Part No.:
- 41856
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | PBT | |
| Colour | Yellow | |
| Bristle Length | 46mm | |
| Standards/Approvals | EC, EU | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material PBT | ||
Colour Yellow | ||
Bristle Length 46mm | ||
Standards/Approvals EC, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan narrow cleaning brush with long handle easily clean small spaces. It is available in yellow colour.
Bristles are angled to facilitate easy cleaning of corners
Grip is designed for extra stability
Related links
- Vikan Yellow Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Red Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan White Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Yellow Scrubbing Brush Polyester bristle material
- Vikan Yellow Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyethylene Terephthalate bristle material
- Vikan Yellow Scrubbing Brush, 22 mm bristle length
