Vikan White Scrubbing Brush, 40 mm bristle length, Polybutylene Terephthalate bristle material
- RS Stock No.:
- 222-3058
- Mfr. Part No.:
- 41975
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR84.75
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR84.75 |
*price indicative
- RS Stock No.:
- 222-3058
- Mfr. Part No.:
- 41975
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polybutylene Terephthalate | |
| Colour | White | |
| Bristle Length | 40mm | |
| Standards/Approvals | EU, EC | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polybutylene Terephthalate | ||
Colour White | ||
Bristle Length 40mm | ||
Standards/Approvals EU, EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan ultra slim cleaning brush with long handle use to clean where other brushes cannot reach with this ultra-slim 15 mm wide brush with a scraping edge for tackling stubborn debris. It is available in white colour.
Features an easy-grip slim handle and a specially designed head
Brush block is made using food contact compliant polypropylene
Related links
- Vikan White Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Yellow Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Red Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Green Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Scrubbing Brush White Polybutylene Terephthalate bristle material
- Vikan White Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Green Scrubbing Brush Polybutylene Terephthalate bristle material
