Vikan Green Scrubbing Brush, 36 mm bristle length, Polybutylene Terephthalate bristle material

Subtotal (1 unit)*

MYR71.16

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR71.16

*price indicative

RS Stock No.:
222-3049
Mfr. Part No.:
41852
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Bristle Material

Polybutylene Terephthalate

Colour

Green

Bristle Length

36mm

Standards/Approvals

EC, EU

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan narrow cleaning brush with long handle easily clean small spaces. It is available in green colour.

Bristles are angled to facilitate easy cleaning of corners

Grip is designed for extra stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy