Vikan Blue Scrub Brush, 20 mm bristle length, Polybutylene Terephthalate bristle material
- RS Stock No.:
- 222-3047
- Mfr. Part No.:
- 39513
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR35.03
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.03 |
*price indicative
- RS Stock No.:
- 222-3047
- Mfr. Part No.:
- 39513
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrub Brush | |
| Bristle Material | Polybutylene Terephthalate | |
| Colour | Blue | |
| Bristle Length | 20mm | |
| Standards/Approvals | EU, EC | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrub Brush | ||
Bristle Material Polybutylene Terephthalate | ||
Colour Blue | ||
Bristle Length 20mm | ||
Standards/Approvals EU, EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan detail brush with scrapping edge is suitable to loosen very stubborn dirt from surfaces. It is available in blue colour.
Grip offers a good support and control
Used for variety of cleaning tasks
Related links
- Vikan Red Scrub Brush Polybutylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Blue Scrubbing Brush Blue Polybutylene Terephthalate bristle material
- Vikan White Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Green Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Red Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Yellow Scrubbing Brush Polybutylene Terephthalate bristle material
