CK Screwdriver, PH0 Tip, 60 mm Blade VDE/1000V Approved, 155mm Overall
- RS Stock No.:
- 275-5451
- Distrelec Article No.:
- 180-31-364
- Mfr. Part No.:
- T49142-0
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR52.55
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.55 |
*price indicative
- RS Stock No.:
- 275-5451
- Distrelec Article No.:
- 180-31-364
- Mfr. Part No.:
- T49142-0
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Uninsulated | |
| Blade Length | 60mm | |
| Overall Length | 155mm | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8764, ASTM-F 1505, VDE 682/2 1, EN 60900 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH0 | ||
VDE/1000V Approved Yes | ||
Insulation Uninsulated | ||
Blade Length 60mm | ||
Overall Length 155mm | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8764, ASTM-F 1505, VDE 682/2 1, EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK DextroVDE screwdriver has tip type marking for easy identification. It is ergonomically shaped, dual component handle for increased comfort, control and safety. The handle injection moulded directly to blade giving the ultimate bond for increased r
VDE approved
Premium quality Chrome Vanadium steel blade
Ridges along the head give extra grip
Related links
- CK Screwdriver 60 mm Blade VDE/1000V Approved, 155mm Overall
- CK Screwdriver 60 mm Blade, 155mm Overall
- CK Screwdriver 60 mm Blade, 149mm Overall
- CK Screwdriver 60 mm Blade, 130mm Overall
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Screwdriver 65 mm Blade, 135mm Overall
- CK Screwdriver 150 mm Blade VDE/1000V Approved, 285mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 220mm Overall
