CK Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 220mm Overall
- RS Stock No.:
- 275-5452
- Distrelec Article No.:
- 180-31-366
- Mfr. Part No.:
- T49142-2
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR70.64
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.64 |
*price indicative
- RS Stock No.:
- 275-5452
- Distrelec Article No.:
- 180-31-366
- Mfr. Part No.:
- T49142-2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 220mm | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN ISO 8764, EN 60900/VDE0682/201 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 220mm | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN ISO 8764, EN 60900/VDE0682/201 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK DextroVDE screwdriver has tip type marking for easy identification. It is ergonomically shaped, dual component handle for increased comfort, control and safety. The handle injection moulded directly to blade giving the ultimate bond for increased r
VDE approved
Premium quality Chrome Vanadium steel blade
Ridges along the head give extra grip
Related links
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
- CK Screwdriver 100 mm Blade, 220mm Overall
- CK Screwdriver 60 mm Blade VDE/1000V Approved, 155mm Overall
- CK Screwdriver 150 mm Blade VDE/1000V Approved, 285mm Overall
- CK Screwdriver 100 mm Blade, 200mm Overall
- CK Screwdriver 100 mm Blade, 208mm Overall
- RS PRO Cable Knife VDE/1000V Approved 44 mm Blade Stainless Steel
- Gedore Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
