CK Screwdriver, PZ0 Tip, 60 mm Blade VDE/1000V Approved, 155mm Overall

Subtotal (1 unit)*

MYR63.44

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.44

*price indicative

RS Stock No.:
275-5454
Distrelec Article No.:
180-31-368
Mfr. Part No.:
T49143-0
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Pozidriv

Product Type

Screwdriver

Tip Size

PZ0

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

60mm

Overall Length

155mm

Handle Material

Injection Moulded Directly to Blade

Blade Material

Chrome Vanadium Steel

Standards/Approvals

ASTM-F 1505, VDE 0682/201, EN 60900, DIN ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK DextroVDE screwdriver has tip type marking for easy identification. It is ergonomically shaped, dual component handle for increased comfort, control and safety. The handle injection moulded directly to blade giving the ultimate bond for increased r

VDE approved

Premium quality Chrome Vanadium steel blade

Ridges along the head give extra grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy