CK Precision Screwdriver, PZ1 Tip, 80 mm Blade ESD Safe, 177mm Overall
- RS Stock No.:
- 275-5429
- Distrelec Article No.:
- 301-79-075
- Mfr. Part No.:
- T4875X ESD 1
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR69.26
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR69.26 |
*price indicative
- RS Stock No.:
- 275-5429
- Distrelec Article No.:
- 301-79-075
- Mfr. Part No.:
- T4875X ESD 1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | ESD | |
| Tip Size | PZ1 | |
| Blade Length | 80mm | |
| Overall Length | 177mm | |
| ESD Safe | Yes | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Precision Screwdriver | ||
Screwdriver Type ESD | ||
Tip Size PZ1 | ||
Blade Length 80mm | ||
Overall Length 177mm | ||
ESD Safe Yes | ||
Blade Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Xonic hexagonal driver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It is made of premium quality alloy steel blade for exceptional strength and durability.
Black anti-peel tips eliminates the risk of damage
Fully ESD compliant
Related links
- Wera Precision Screwdriver 80 mm Blade ESD Safe, 177mm Overall
- CK Precision Screwdriver 60 mm Blade ESD Safe, 157mm Overall
- CK Screwdriver 80 mm Blade ESD Safe, 170mm Overall
- CK Precision Screwdriver 80 mm Blade, 177mm Overall
- Wera Precision Screwdriver 80 mm Blade VDE/1000V Approved, 177mm Overall
- Wera Insulated Screwdriver 80 mm Blade ESD Safe VDE/1000V Approved, 178mm Overall
- CK Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- RS PRO Precision Screwdriver 80 mm Blade VDE/1000V Approved
