CK Precision Screwdriver, PZ0 Tip, 60 mm Blade ESD Safe, 157mm Overall
- RS Stock No.:
- 275-5428
- Distrelec Article No.:
- 301-79-074
- Mfr. Part No.:
- T4875X ESD
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR44.44
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.44 |
*price indicative
- RS Stock No.:
- 275-5428
- Distrelec Article No.:
- 301-79-074
- Mfr. Part No.:
- T4875X ESD
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | ESD | |
| Tip Size | PZ0 | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| ESD Safe | Yes | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | IEC 61340, 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Precision Screwdriver | ||
Screwdriver Type ESD | ||
Tip Size PZ0 | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
ESD Safe Yes | ||
Blade Material Alloy Steel | ||
Standards/Approvals IEC 61340, 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Xonic hexagonal driver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It is made of premium quality alloy steel blade for exceptional strength and durability.
Black anti-peel tips eliminates the risk of damage
Fully ESD compliant
Related links
- Wera Precision Screwdriver 60 mm Blade ESD Safe, 157mm Overall
- CK Precision Screwdriver 80 mm Blade ESD Safe, 177mm Overall
- CK Screwdriver 60 mm Blade ESD Safe, 150mm Overall
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
- Wiha Screwdriver 60 mm Blade ESD Safe, 164mm Overall
- CK Precision Screwdriver 157mm Overall
