Felo Insulated Screwdriver, Z2 Tip, 125 mm Blade VDE/1000V Approved

Subtotal (1 unit)*

MYR125.07

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR125.07

*price indicative

RS Stock No.:
269-3947
Mfr. Part No.:
FE41729390
Manufacturer:
Felo
Find similar products by selecting one or more attributes.
Select all

Brand

Felo

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

Tip Size

Z2

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

125mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Grip Style

Ergonic Handle

Standards/Approvals

IEC 60900

COO (Country of Origin):
DE
The Felo slim screwdriver with a 50 percent reduced diameter blade end for inserting into small and hard to get at places and 30 percent reduced diameter handle for easier storage in a tool pouch and finger tip control makes it a perfect fit for your hand thus reducing stress and fatigue whilst increasing comfort and torque.

Black tip for precision fit

Anti roll handle design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy