Felo Insulated Screwdriver, PZ1 Tip VDE/1000V Approved
- RS Stock No.:
- 269-3942
- Mfr. Part No.:
- FE41510290
- Manufacturer:
- Felo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-3942
- Mfr. Part No.:
- FE41510290
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | ERGONIC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style ERGONIC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Felo Pozidriv screwdriver handle fits perfectly into the hand at all times with pressure causing an interlocking of hand and handle. Expenditure of energy sinks and comfort increases, enabling the user to reach higher torque and longer fatigue-free work. The flexibility of the handle also enhances sensitivity and precise control of torque.
Black tip for precision fit
Anti roll handle design
Related links
- Felo Insulated Screwdriver, PZ1 Tip VDE/1000V Approved
- Klein Tools Insulated Screwdriver 180mm Overall
- Felo Insulated Screwdriver, PZ2 Tip VDE/1000V Approved
- Felo Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- BETA Insulated Screwdriver, PZ1 + LPP Tip VDE/1000V Approved
- Teng Tools Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 188mm Overall
- RS PRO Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
