Felo Insulated Screwdriver, PZ2 Tip VDE/1000V Approved
- RS Stock No.:
- 269-3944
- Mfr. Part No.:
- FE41520390
- Manufacturer:
- Felo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-3944
- Mfr. Part No.:
- FE41520390
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | ERGONIC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style ERGONIC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Felo Pozidriv screwdriver with handle fits perfectly into the hand at all times with pressure causing an interlocking of hand and handle. Expenditure of energy sinks and comfort increases, enabling the user to reach higher torque and longer fatigue free work. The flexibility of the handle also enhances sensitivity and precise control of torque.
Black tip for precision fit
Anti roll handle design
Related links
- Felo Insulated Screwdriver, PZ2 Tip VDE/1000V Approved
- Wera Insulated Screwdriver 205mm Overall
- Klein Tools Insulated Screwdriver 210mm Overall
- Penta Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- Felo Insulated Screwdriver, PZ1 Tip VDE/1000V Approved
- Felo Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- BETA Insulated Screwdriver, PZ2 + LPP Tip VDE/1000V Approved
- Stanley Insulated Screwdriver 125 mm Blade VDE/1000V Approved
