Weller Xcelite Screwdriver, 254 mm Blade, 358.8mm Overall
- RS Stock No.:
- 868-747
- Mfr. Part No.:
- R1410N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR47.28
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR47.28 |
*price indicative
- RS Stock No.:
- 868-747
- Mfr. Part No.:
- R1410N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 6.4mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 254mm | |
| Overall Length | 358.8mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 6.4mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 254mm | ||
Overall Length 358.8mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
Height Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite round blade screwdriver provides exceptional performance for varied tasks, featuring a robust and ergonomic design that enhances user control and comfort during use.
Blade constructed from AISI 6150 chrome vanadium steel for enhanced durability
Moulded firm grip handle designed to minimise user fatigue
Precision-engineered blade length of 254 mm, optimising reach and accessibility
Related links
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
- Weller Xcelite Screwdriver 320.7mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 346.1mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 368mm Overall
- Weller Xcelite Screwdriver 247.7mm Overall
- Weller Xcelite Screwdriver 193.7mm Overall
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall
- Weller Xcelite Screwdriver 182.3mm Overall
