Weller Xcelite Screwdriver, #2 Tip, 254 mm Blade, 358.8mm Overall
- RS Stock No.:
- 868-666
- Mfr. Part No.:
- X1020N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR60.31
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR60.31 |
*price indicative
- RS Stock No.:
- 868-666
- Mfr. Part No.:
- X1020N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | #2 | |
| Blade Length | 254mm | |
| Overall Length | 358.8mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size #2 | ||
Blade Length 254mm | ||
Overall Length 358.8mm | ||
Handle Material Plastic | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is an engineered tool designed for precision and durability, Ideal for users seeking reliable performance in demanding tasks.
Blade MADE from AISI 6150 chrome vanadium steel, ensuring longevity
Molded grip provides comfort and control during use
Extended length of 358.8 mm allows access to hard-to-reach areas
Plated blade offers protection against wear and corrosion
Robust tip size of #2 for versatility in various applications
Packaged for individual convenience, enhancing usability
Related links
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
- Weller Xcelite Screwdriver 358.8mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 346.1mm Overall
- Weller Xcelite Screwdriver 320.7mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 206.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 196.9mm Overall
- Weller Xcelite Screwdriver 33.3 mm Blade, 85.7mm Overall
- Weller Xcelite Screwdriver Blade #2 Tip 101.6mm Overall 1-Piece

