Weller Xcelite Nut Driver, Phillips, Slotted Interchangeable, 11-Piece
- RS Stock No.:
- 868-745
- Mfr. Part No.:
- PS130N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR190.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR190.13 |
*price indicative
- RS Stock No.:
- 868-745
- Mfr. Part No.:
- PS130N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 11 | |
| Tip Type | Nut Driver, Phillips, Slotted | |
| Tip Size | 5/16 in | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 11 | ||
Tip Type Nut Driver, Phillips, Slotted | ||
Tip Size 5/16 in | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver set is an 11-piece convertible mini screw and nutdriver collection, designed for various tasks while maximising bench space and reducing the number of tools needed.
Handles multiple jobs efficiently, optimising workspace
Innovative black, 'piggyback' torque amplifier handle included
Attractive and practical clear plastic storage case makes access easy
Colour-coded handles enhance visibility and organisation
Related links
- Weller Xcelite Nut Driver Slotted Interchangeable, 12-Piece
- Weller Xcelite Bristol Multiple Spline Socket Nut Driver Slotted Interchangeable, 39-Piece
- Weller Xcelite Nut Driver Nut Driver 102 mm Blade, 102mm Overall
- Weller Xcelite Nut Driver Standard Screwdriver Set, 12-Piece
- Wiha Hexagon Slotted 11-Piece ESD Safe
- Weller Xcelite Nut Driver Nut Driver 79 mm Blade, 184mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver 9/32 in Tip

