Weller Xcelite Nut Driver Nut Driver, 11 mm Tip, 102 mm Blade, 102mm Overall
- RS Stock No.:
- 868-737
- Mfr. Part No.:
- 9911MMN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR41.27
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.27 |
*price indicative
- RS Stock No.:
- 868-737
- Mfr. Part No.:
- 9911MMN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 11 mm | |
| Blade Length | 102mm | |
| Overall Length | 102mm | |
| VDE/1000V Approved | No | |
| Blade Material | High Quality Tool Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 11 mm | ||
Blade Length 102mm | ||
Overall Length 102mm | ||
VDE/1000V Approved No | ||
Blade Material High Quality Tool Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite nutdriver is expertly designed for precision tasks, featuring a robust 11mm blade for effective engagement with fasteners. Ideal for professional craftsmen and DIY enthusiasts alike, it promises reliable performance in demanding conditions.
High-quality steel blades ensure optimal performance during use
Compatible with all Series 99 handles for versatile handling
Length of 102mm provides a comfortable reach for various applications
Tip size of 11.0 mm enhances effectiveness in gripping and turning nuts
Related links
- Weller Xcelite Nut Driver Nut Driver 102 mm Blade, 102mm Overall
- Weller Xcelite Nut Driver Nut Driver 102 mm Blade, 102mm Overall
- Weller Xcelite Screwdriver 102 mm Blade, 102mm Overall
- Weller Xcelite Nut Driver Nut Driver 79 mm Blade, 184mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall

