Subtotal (1 unit)*
MYR19.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 828 unit(s) shipping from 27 January 2027
- Plus 1,000 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19.29 |
*price indicative
- RS Stock No.:
- 246-384
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Scraper | |
| Sub Type | Scraper | |
| Blade Material | Stainless Steel | |
| Non-Sparking | No | |
| Number of Pieces | 1 | |
| Overall Length | 220mm | |
| Blade Width | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Scraper | ||
Sub Type Scraper | ||
Blade Material Stainless Steel | ||
Non-Sparking No | ||
Number of Pieces 1 | ||
Overall Length 220mm | ||
Blade Width 32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Scraper, 32mm Straight
The RS PRO Stainless Steel Scraper is designed for efficient material removal and surface preparation. With a robust stainless steel blade, this scraper is ideal for tasks requiring precision and durability, making it a valuable tool for professionals in various industries.
Features and Benefits
Stainless steel blade ensures durability and resistance to corrosion
1.1mm blade thickness provides strength for tough scraping tasks
Reinforced strike zone enhances impact resistance for heavy-duty use
PP/TPR grip handle offers comfort and reduces hand fatigue during prolonged use
Metal hammer end allows for additional force application when needed
Applications
This scraper is suitable for use in construction, maintenance, and industrial settings where surface preparation and material removal are required.
Additional Information
The scraper features a 32mm wide straight blade, making it versatile for various scraping applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Scraper, 1 piece
- RS PRO Stainless Steel Stainless Steel Scraper, 1 piece
- Ragni Stainless Steel Scraper, 1 piece
- RS PRO Stainless Steel Scraper, 3 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- Facom Steel Steel Scraper, 1 piece
- HAZET Galvanised Steel Scraper, 1 piece

