Subtotal (1 unit)*
MYR38.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 286 unit(s) shipping from 24 November 2026
- Plus 500 unit(s) shipping from 27 January 2027
- Plus 500 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.09 |
*price indicative
- RS Stock No.:
- 246-389
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Scraper | |
| Sub Type | Scraper | |
| Non-Sparking | No | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Overall Length | 220mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Scraper | ||
Sub Type Scraper | ||
Non-Sparking No | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
Overall Length 220mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel 5 in 1 Scraper Tool
The RS PRO stainless steel 5 in 1 scraper is a versatile tool designed for various home improvement tasks. Its multi-functional design makes it ideal for puttying windows, applying joint compound, scraping paint, and removing loose materials. The main benefit of this scraper tool is its ability to perform multiple functions, reducing the need for multiple separate tools.
Features and Benefits
Multi-function 5 in 1: Paint Can Opener, Roller Scraper, Nail Puller, Pointed Cutter/Scraper, and Putty Knife/Scraper, providing versatility in one tool
220mm Length, 1.12mm Thickness, ensuring durability and ease of use
Blade Material: Stainless Steel, offering corrosion resistance and longevity
Handle with PP/TPR Grip and Metal Hammer End, providing comfort and additional functionality
Applications
Ideal for home improvement projects such as window puttying, joint compound application, paint scraping, and removal of loose materials
Additional Information
The scraper tool features a metal hammer end for added utility, enhancing its functionality in various tasks
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Scraper, 1 piece
- RS PRO Stainless Steel Stainless Steel Scraper, 1 piece
- Ragni Stainless Steel Scraper, 1 piece
- RS PRO Stainless Steel Scraper, 3 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- Facom Steel Steel Scraper, 1 piece
- HAZET Galvanised Steel Scraper, 1 piece

