RS PRO Stainless Steel Stainless Steel Scraper, 1 piece
- RS Stock No.:
- 246-387
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR28.06
FREE delivery for orders over RM 150.00
In Stock
- 507 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 27 January 2027
- Plus 1,000 unit(s) shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.06 |
*price indicative
- RS Stock No.:
- 246-387
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Scraper | |
| Sub Type | Stainless Steel Scraper | |
| Non-Sparking | No | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Overall Length | 220mm | |
| Blade Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Scraper | ||
Sub Type Stainless Steel Scraper | ||
Non-Sparking No | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
Overall Length 220mm | ||
Blade Width 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Scraper, 50mm Straight
The RS PRO Stainless Steel Scraper is designed for efficient material removal and surface preparation. With a robust 50mm straight blade, it is ideal for scraping tasks in various industrial settings, providing durability and precision.
Features and Benefits
Stainless Steel Blade: Offers corrosion resistance and long-lasting performance
1.18mm Blade Thickness: Ensures strength and stability during use
Reinforced Strike Zone: Enhances durability for demanding applications
PP/TPR Grip Handle: Provides comfort and reduces hand fatigue
Metal Hammer End: Allows for additional striking force when needed
Applications
Suitable for use in construction, maintenance, and repair industries. Ideal for removing paint, adhesives, and other materials from surfaces.
Additional Information
The scraper features a 220mm length and is constructed with a metal hammer end for added versatility in tough scraping tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Scraper, 1 piece
- Ragni Stainless Steel Scraper, 1 piece
- RS PRO Stainless Steel Scraper, 3 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- RS PRO Stainless Steel Stainless Steel Crinkle Washers BS 4463
- RS PRO Stainless Steel Stainless Steel Crinkle Washers BS 4463
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 9.5 mm 8

