RS PRO Stainless Steel Scraper, 3 piece

Subtotal (1 unit)*

MYR80.25

Add to Basket
Select or type quantity
In Stock
  • 246 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.25

*price indicative

RS Stock No.:
246-383
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Scraper Set

Sub Type

Scraper

Blade Material

Stainless Steel

Non-Sparking

No

Number of Pieces

3

Overall Length

220mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Stainless Steel Scraper, 3pcs


The RS PRO Stainless Steel Scraper set is designed for efficient material removal and surface preparation. Ideal for industrial and DIY applications, this set offers durability and versatility with three different scraper shapes.

Features and Benefits


Stainless Steel Blades: Provides corrosion resistance and durability

Reinforced Strike Zone: Enhances impact resistance for tough tasks

Three Shapes: Includes straight and angled options for varied applications

PP/TPR Grip Handle: Ensures comfortable and secure handling

Metal Hammer End: Allows for additional striking force when needed

Applications


Suitable for use in construction, renovation, and maintenance tasks, including paint removal, adhesive scraping, and surface cleaning.

Additional Information


The set includes three scrapers with blade widths of 32 mm and 50 mm, offering flexibility for different tasks.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy