ROHM 200 V 8 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB048RSM20STL1
- RS Stock No.:
- 687-466
- Mfr. Part No.:
- RB048RSM20STL1
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR13.17
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | MYR6.585 | MYR13.17 |
| 20 - 48 | MYR4.305 | MYR8.61 |
| 50 - 198 | MYR2.15 | MYR4.30 |
| 200 - 998 | MYR2.085 | MYR4.17 |
| 1000 + | MYR2.055 | MYR4.11 |
*price indicative
- RS Stock No.:
- 687-466
- Mfr. Part No.:
- RB048RSM20STL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RB048RSM20ST | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RB048RSM20ST | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode designed to ensure reliable operation in switching power supply applications. With a repetitive peak reverse voltage of 200V and an impressive average rectified forward current rating of 8A, this diode excels in managing high voltage and current loads. Its ultra-low reverse leakage current enhances efficiency, making it ideal for energy-sensitive designs. The integrated power mold package allows for effective thermal management, ensuring performance stability even in demanding environments. Whether for freewheeling diode purposes or reverse polarity protection, this diode is a robust choice for a variety of electronic circuits.
High reliability ensures long-term performance and durability
Designed with ultra-low reverse leakage for enhanced efficiency
Power mold type structure provides excellent thermal management
Ideal for use in switching power supplies, yielding consistent operation
Can effectively handle peak forward surge current of 95A for robust applications
Features a compact packaging specification for space-constrained designs
Reel packaging allows for easy handling and application in production environments
Compliant with rigorous industry standards for various electronic devices
Related links
- ROHM 200 V 8 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB048RSM20STFTL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STFTL1
- ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STFTL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STL1
- ROHM 200 V 5 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB078RSM20STFTL1
