ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STFTL1
- RS Stock No.:
- 687-442
- Mfr. Part No.:
- RB028RSM20STFTL1
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR56.10
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR16.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | MYR8.02 | MYR16.04 | - |
| 20 - 48 | MYR5.215 | MYR10.43 | MYR56.10 |
| 50 - 198 | MYR2.64 | MYR5.28 | MYR269.00 |
| 200 - 998 | MYR2.545 | MYR5.09 | MYR1,095.00 |
| 1000 + | MYR2.51 | MYR5.02 | MYR5,510.00 |
*price indicative
- RS Stock No.:
- 687-442
- Mfr. Part No.:
- RB028RSM20STFTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Diode & Rectifier | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | RB028RSM20STFT | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Diode & Rectifier | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series RB028RSM20STFT | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard No | ||
The ROHM High reliability Schottky Barrier Diode designed to excel in applications requiring robust performance and efficiency. With AEC-Q101 qualification, this diode is particularly suited for automotive and industrial environments, ensuring dependable operation even in demanding conditions. It features a commendable repetitive peak reverse voltage of 200 V and supports an average rectified forward current of 12 A, making it ideal for critical switching power supply applications. The device is housed in a space-efficient power mould package, facilitating easy integration into compact circuit layouts.
High reliability for long-lasting performance under both standard and extreme conditions
AEC Q101 qualified, ensuring suitability for automotive applications
Ultra-low reverse current enhances energy efficiency, reducing overall system power loss
Effective thermal management with low thermal resistance, contributing to device stability and longevity
Optimised for applications such as switching power supplies and reverse polarity protection
Packaged for convenience, with 4000 pieces per reel for streamlined manufacturing processes
Designed to fulfil tight space requirements while delivering full functionality
Related links
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STL1
- ROHM 200 V 10 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB088RSM20STFTL1
- ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STL1
- ROHM 200 V 5 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB078RSM20STFTL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STFTL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STFTL1
