ROHM 200 V 5 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB078RSM20STFTL1
- RS Stock No.:
- 687-452
- Mfr. Part No.:
- RB078RSM20STFTL1
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR49.50
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR14.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 94 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | MYR7.105 | MYR14.21 | - |
| 20 - 48 | MYR4.63 | MYR9.26 | MYR49.50 |
| 50 - 198 | MYR2.315 | MYR4.63 | MYR239.50 |
| 200 - 998 | MYR2.25 | MYR4.50 | MYR971.00 |
| 1000 + | MYR2.215 | MYR4.43 | MYR4,890.00 |
*price indicative
- RS Stock No.:
- 687-452
- Mfr. Part No.:
- RB078RSM20STFTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RB078RSM20STF | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RB078RSM20STF | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode designed to optimise performance in switching power supply applications. This AEC-Q101 qualified component showcases a maximum repetitive peak reverse voltage of 200 V and features a robust construction that ensures durability under high thermal stress. With its ultra-low reverse current and peak forward surge current capabilities, this diode excels in providing reliable reverse polarity protection and enhances the efficiency of power management systems. Its thoughtful packaging design and compliance with industry standards make it a versatile choice for automotive and electronic devices alike.
AEC Q101 qualified for automotive applications
High reliability ensures consistent performance over time
Ultra-low reverse current helps improve energy efficiency
Can handle peak forward surge current of 80 A for robust protection
Packaged in embossed tape for efficient automated handling
Optimised for use in switching power supplies and reverse polarity circuits
Designed to satisfy stringent thermal requirements with a maximum junction temperature of 175°C
Comprehensive electrical characteristics allow easy integration into various applications
Related links
- ROHM 200 V 5 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB078RSM20STL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STFTL1
- ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STFTL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STFTL1
