ROHM 200 V 8 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB048RSM20STFTL1
- RS Stock No.:
- 687-445
- Mfr. Part No.:
- RB048RSM20STFTL1
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR15.78
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | MYR7.89 | MYR15.78 |
| 20 - 48 | MYR5.15 | MYR10.30 |
| 50 - 198 | MYR2.575 | MYR5.15 |
| 200 - 998 | MYR2.51 | MYR5.02 |
| 1000 + | MYR2.445 | MYR4.89 |
*price indicative
- RS Stock No.:
- 687-445
- Mfr. Part No.:
- RB048RSM20STFTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | RB048RSM20STFT | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series RB048RSM20STFT | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode, designed to provide exceptional reliability in various applications, including switching power supplies. With an impressive reverse voltage rating of 200V and a maximum surge current of 95A, this diode is engineered to ensure optimal performance under stress. Its power mould type construction offers enhanced thermal management, making it suitable for high-efficiency systems. The diode's low forward voltage drop helps minimise power losses, thus significantly boosting overall circuit efficiency. Ideal for engineers seeking robust solutions, the RB048RSM20STF stands out with its AEC-Q101 qualification, ensuring it meets stringent automotive standards.
High reliability ensures consistent performance in demanding conditions
AEC Q101 qualified for automotive applications, providing peace of mind for critical designs
Low forward voltage drop, enhancing operational efficiency by reducing power loss
Power mould type design enables compact integration into space-constrained systems
Versatile for use in freewheel diodes and reverse polarity protection configurations.
Related links
- ROHM 200 V 8 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB048RSM20STL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STFTL1
- ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STFTL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STL1
- ROHM 200 V 5 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB078RSM20STFTL1
