Toshiba 85 V 100 mA Diode Switching 3-Pin SOT-346 1SS187(F)
- RS Stock No.:
- 184-981
- Mfr. Part No.:
- 1SS187(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR0.45
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR7.83
FREE delivery for orders over RM 150.00
In Stock
- 850 unit(s) ready to ship from another location
- Plus 525 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | MYR0.313 | MYR7.83 | - |
| 50 - 100 | MYR0.304 | MYR7.60 | MYR0.45 |
| 125 + | MYR0.292 | MYR7.30 | MYR2.63 |
*price indicative
- RS Stock No.:
- 184-981
- Mfr. Part No.:
- 1SS187(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Series | 1SS187 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 500nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-346 (SC-59) | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 85V | ||
Series 1SS187 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 500nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Height 1.1mm | ||
Length 2.9mm | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 85 V 100 mA Diode Switching 4-Pin SC-61 1SS272(F)
- Toshiba 85 V 100 mA Diode Switching 2-Pin SOD-323 1SS352(TPH3,F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SOT-346 1SS392(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SOT-346 1SS294(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SOT-346 1SS396(F)
- Toshiba Switching Diode 300 mA, 3-Pin 85 V SOT-346 (SC-59) 1SS398(F)
- onsemi 80 V 100 mA Diode Switching 3-Pin SC-75 DAP222G
- onsemi 80 V 100 mA Diode Switching 3-Pin SC-75
