Toshiba 85 V 100 mA Diode Switching 2-Pin SOD-323 1SS352(TPH3,F)
- RS Stock No.:
- 531-8306
- Mfr. Part No.:
- 1SS352(TPH3,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 15000 more to save MYR120.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR1,164.00
FREE delivery for orders over RM 150.00
- 9,000 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | MYR0.388 | MYR1,164.00 | - |
| 15000 + | MYR0.38 | MYR1,140.00 | MYR120.00 |
*price indicative
- RS Stock No.:
- 531-8306
- Mfr. Part No.:
- 1SS352(TPH3,F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Series | 1SS352 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 500nA | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 1.7mm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 85V | ||
Series 1SS352 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 500nA | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 1.7mm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
High Speed Switching Diodes, Toshiba
Diodes and Rectifiers, Toshiba
Related links
- Toshiba 85 V 100 mA Diode Switching 4-Pin SC-61 1SS272(F)
- Toshiba 85 V 100 mA Diode Switching 3-Pin SOT-346 1SS187(F)
- Toshiba 5 V 30 mA Diode Schottky 2-Pin SOD-323 1SS315(TPH3,F)
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323 BAS316
- onsemi 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54HT1G
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54WS-7-F
